L-Com TRD Cat6a Cable, 3 ft, Aluminium/Polyester Foil Screened, Black, Grey PVC

Subtotal (1 unit)*

€26.72

(exc. VAT)

€32.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.72

*price indicative

RS Stock No.:
287-310
Mfr. Part No.:
TRD695AGRY-3
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6A Cable

Series

TRD

Cable Length

3ft

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Aluminium/Polyester Foil

Screened/Unscreened

Screened

Conductor Type

Shielded

Jacket Material

PVC

Jacket Colour

Black, Grey

Standards/Approvals

CE2011/65/EU(RoHS DIRECTIVE), UL94V-0

Conductor Material

Tin Copper Wire

RoHS Status: Exempt

COO (Country of Origin):
US
The L-Com Category 6a shielded patch cord is meticulously designed to meet the demands of modern networking environments. Built with high quality materials, it ensures optimal performance while maintaining reliability over extended lengths. The cable features four twisted pairs of 26AWG conductors, housed within a durable PVC jacket, ensuring both flexibility and resilience.

Gold plated contacts ensure reliable and stable connections over time

Suitable for individual packaging adhering to stringent L com specifications

Tested for continuity which ensuring dependable signal transmission

Channel rated for lengths over 10 meters affirming its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy