L-Com TRD Cat6a Cable, 7 ft, Shielded Screened, Grey PVC
- RS Stock No.:
- 297-578
- Mfr. Part No.:
- TRD695AGRY-7
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€29.87
(exc. VAT)
€36.74
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.87 |
*price indicative
- RS Stock No.:
- 297-578
- Mfr. Part No.:
- TRD695AGRY-7
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6A Cable | |
| Series | TRD | |
| LAN Category | Cat6a | |
| Cable Length | 7ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Twisted Pair | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TIA-1096, RoHS | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6A Cable | ||
Series TRD | ||
LAN Category Cat6a | ||
Cable Length 7ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Twisted Pair | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TIA-1096, RoHS | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com Category 6a shielded patch cord sets a new standard in high performance networking. Designed with meticulous attention to detail, this cable seamlessly accommodates modern data transmission needs. Featuring a robust construction, it utilises 4 twisted pairs of 26AWG conductors, providing a reliable shield that enhances signal integrity. The PVC jacket not only offers durability but is also aesthetically pleasing, making it suitable for both corporate and home environments. With gold plated contacts, the cable ensures superior connectivity and reduced interference.
Adheres to the latest RoHS directives for environmental compliance
Wiring map for easy installation
Length tolerance ensures reliability across various configurations
Individually packaged meeting stringent quality standards
Related links
- L-Com TRD Cat6a Cable Shielded Screened, Grey PVC
- L-Com TRD Cat6a Cable Shielded Screened, Blue PVC
- L-Com TRD Cat6a Cable Aluminium/Polyester Foil Screened Grey PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Ethernet Cable Grey PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
