L-Com TRD Cat6a Cable, 7 ft, Shielded Screened, Blue PVC

Subtotal (1 unit)*

€32.95

(exc. VAT)

€40.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.95

*price indicative

RS Stock No.:
297-495
Mfr. Part No.:
TRD628ABL-7
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6A Cable

Cable Length

7ft

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL94V-0, CE2011/65/EU(RoHS DIRECTIVE)

Fire Behaviour

UL 94 V-0

Conductor Material

Tin Copper Wire

COO (Country of Origin):
US
The L-Com CAT 6A modular cable designed to meet the demands of modern networking applications. This cable features a durable construction with a PVC jacket that adds an extra layer of protection, making it ideal for both indoor and outdoor use. Its twisted pair design ensures minimal interference and optimal data transmission speeds, allowing for seamless connectivity in various settings.

Meets rigorous industry standards for reliability and performance

Houses nickel plated contacts for reduced corrosion and improved conductivity

Offers an operating temperature range suitable for diverse environments

Individually packaged to ensure cleanliness and protect from damage during transport

Compatible with TIA 1096 standards for modular connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy