L-Com TDS Ethernet Cable, 1.16 ft, Unscreened, Advanced Modular Splitter, Blue, ABS
- RS Stock No.:
- 297-480
- Mfr. Part No.:
- TDS1039-8C
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.02 |
| 10 + | €16.55 |
*price indicative
- RS Stock No.:
- 297-480
- Mfr. Part No.:
- TDS1039-8C
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | TDS | |
| Cable Length | 1.16ft | |
| LAN Category | Cat3 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Advanced Modular Splitter | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | ABS | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series TDS | ||
Cable Length 1.16ft | ||
LAN Category Cat3 | ||
Terminated/Unterminated Terminated | ||
Sub Type Advanced Modular Splitter | ||
Screened/Unscreened Unscreened | ||
Jacket Material ABS | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Phosphor Bronze | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com advanced modular splitter is engineered to offer exceptional performance and reliability for various connectivity solutions. Designed with precision, it caters to the unique needs of both residential and commercial applications. Built with high quality materials, the product ensures long lasting durability while maintaining optimal functionality. With a sleek design and a focus on efficiency, this splitter helps streamline your networking requirements, making it an ideal choice for professionals and enthusiasts alike.
Supports a wide operating temperature range for versatile usage
Accommodates both residential and commercial wiring standards
Compact design allows for easy integration into existing setups
Utilises straight through wiring for straightforward installations
Related links
- L-Com RJ45 Grey Screened Low Smoke Zero Halogen Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com RJ45 Grey Polyvinyl Chloride Sheath
- L-Com RJ45 Grey Polyvinyl Chloride Sheath
