Molex 73230 Cable Assembly, 305 mm, Black
- RS Stock No.:
- 323-813
- Distrelec Article No.:
- 303-83-434
- Mfr. Part No.:
- 732306120
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €10.10
View bulk pricing optionsSubtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.15 | - |
| 10 - 99 | €9.14 | €10.10 |
| 100 + | €8.41 | €174.00 |
*price indicative
- RS Stock No.:
- 323-813
- Distrelec Article No.:
- 303-83-434
- Mfr. Part No.:
- 732306120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 73230 | |
| Cable Length | 305mm | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 73230 | ||
Cable Length 305mm | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex SMA Bulkhead Jack-to-IPEX MHF I LK Plug features a 1.37mm cable diameter, a 305.00mm cable length, and a 50 Ohm impedance.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 73230 Cable Assembly Black
- Molex 73230 Cable Assembly SMA Bulkhead Jack-to-IPEX MHF, Black
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 305 mm
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 305 mm
- Molex Male 12 way Mini-Change to Cable Assembly, 305 mm
- Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 305 mm
