Molex 120065 Ethernet Cable, 5 m, Shielded, Black, TPU
- RS Stock No.:
- 473-796
- Mfr. Part No.:
- 1200652289
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€201.24
(exc. VAT)
€247.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.24 | €10.062 |
*price indicative
- RS Stock No.:
- 473-796
- Mfr. Part No.:
- 1200652289
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 62474, IP67, EU RoHS, UL E152210 | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Outside Diameter | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 62474, IP67, EU RoHS, UL E152210 | ||
Number of Cores 4 | ||
Voltage 60V | ||
Outside Diameter 5.1mm | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) single-ended cordset offers a reliable connection for demanding industrial applications. Designed with a knurled hexnut coupling style and four poles, this cordset is engineered for efficiency and robust performance, featuring a 90-degree male connector leading to a convenient pigtail. With a cable length of 5.0m, its black TPU housing ensures durability and flexibility, even in challenging environments. The IP67-rated construction makes it suitable for use in wet or dusty conditions, while its compliance with EU RoHS and various industry standards underlines its safety and environmental credentials. This cordset is an Ideal choice for those seeking both quality and compliance in their circular industrial needs.
Robust TPU construction ensures longevity and resilience
IP67 rating provides protection against dust and water ingress
Knurled hexnut coupling enables secure and easy connections
Engineered for industrial environments, supporting demanding applications
Compatible with a variety of systems requiring a reliable connection
Lightweight design enhances ease of installation and handling
Lead containment in accordance with REACH SVHC regulations
Expanded length offers flexibility for various setups
Supported by multiple industry compliance documents for assurance
Related links
- Molex 120065 Ethernet Cable Black, Thermoplastic Polyurethane
- Molex 1200868669 Ethernet Cable Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 0.34 to 2 mm² CSA Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
