Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 494-686
- Mfr. Part No.:
- 1476054
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.98
(exc. VAT)
€75.01
(inc. VAT)
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €60.98 |
| 5 + | €59.76 |
*price indicative
- RS Stock No.:
- 494-686
- Mfr. Part No.:
- 1476054
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flammability rating UL 94 V-0, Halogen Free, hardly inflammable, Self-Extinguishing | |
| Standards/Approvals | EN 60811 2 1, IEC 60754 1, EN 50288 2 2, IEC 11801, UL VW1, IEC 61076 2 010, UL AWM Style 20963, IEC 60332 1 2, cULus | |
| Voltage | 60V | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flammability rating UL 94 V-0, Halogen Free, hardly inflammable, Self-Extinguishing | ||
Standards/Approvals EN 60811 2 1, IEC 60754 1, EN 50288 2 2, IEC 11801, UL VW1, IEC 61076 2 010, UL AWM Style 20963, IEC 60332 1 2, cULus | ||
Voltage 60V | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
