Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 496-018
- Mfr. Part No.:
- 1476048
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-018
- Mfr. Part No.:
- 1476048
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-010, EN 50288-2-2, cULus Listed Approval ID: E335024, UL AWM Style 20963 (80°C/30 V) | |
| Fire Behaviour | IEC 60332-1-2, Flame resistance according to UN ECE, in acc. to UL VW1, Self-Extinguishing, hardly inflammable, Halogen Free IEC 60754-1 | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-010, EN 50288-2-2, cULus Listed Approval ID: E335024, UL AWM Style 20963 (80°C/30 V) | ||
Fire Behaviour IEC 60332-1-2, Flame resistance according to UN ECE, in acc. to UL VW1, Self-Extinguishing, hardly inflammable, Halogen Free IEC 60754-1 | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened PEX Sheath
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
