Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 517-812
- Mfr. Part No.:
- 1080725
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€78.76
(exc. VAT)
€96.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €78.76 |
| 5 + | €77.20 |
*price indicative
- RS Stock No.:
- 517-812
- Mfr. Part No.:
- 1080725
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076 2 109, UL AWM Style 20963 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076 2 109, UL AWM Style 20963 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Voltage 100V | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to deliver exceptional performance in demanding environments. It supports Ethernet CAT6A with transmission speeds of up to 10 Gbps, ensuring robust connectivity for data-intensive applications. Constructed with halogen-free materials and advanced shielding technology, the cable is not only durable but also provides superior resistance to interference. With a length of 2 metres and a striking water blue outer sheath, it marries aesthetic style with functionality.
M12 connectors provide a secure and robust connection
IP67 rated for protection against dust and water ingress
Optimised for high speed transmission with minimal signal loss
Durable design suitable for both fixed and flexible installations
Colour coded for easy identification in complex installations
Related links
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 3 m Ethernet Cable Screened Polyurethane Sheath
