Phoenix Contact Free Ends, M12 Ethernet Cable, 1 m, Screened, Ethernet 10 Gbit Oval, Light Blue, Polyurethane
- RS Stock No.:
- 497-911
- Mfr. Part No.:
- 1080719
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€108.66
(exc. VAT)
€133.65
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €108.66 |
| 5 + | €106.49 |
*price indicative
- RS Stock No.:
- 497-911
- Mfr. Part No.:
- 1080719
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Free Ends, M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet 10 Gbit Oval | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-109, UL Recognised, UL AWM Style 20963, cULus Recognised | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Free Ends, M12 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet 10 Gbit Oval | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals cUL Recognised, IEC 61076-2-109, UL Recognised, UL AWM Style 20963, cULus Recognised | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 2 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 5 m Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
