Phoenix Contact Free Ends, M12 Ethernet Cable, 5 m, Light Blue, Polyurethane
- RS Stock No.:
- 483-992
- Mfr. Part No.:
- 1080746
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-992
- Mfr. Part No.:
- 1080746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | Free Ends, M12 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series Free Ends, M12 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is an Ethernet CAT6A (10 Gbps) with 8 positions, designed for high-speed data transmission. It features a PUR halogen-free jacket in water blue (RAL 5021) and is shielded with Advanced Shielding Technology for enhanced protection. The cable has a free cable end and is connected to an angled M12 socket with coding X, offering an IP67 rating for water and dust resistance. The cable length is 1 meter.
CuZn contact
Ni/Au contact surface material
PA 6.6 carrier
Related links
- Phoenix Contact Free Ends 1 m Ethernet 10 Gbit Oval Polyurethane
- Phoenix Contact Free Ends 2 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
