Phoenix Contact Free Ends, M12 Ethernet Cable, 2 m, Screened, Light Blue, PUR
- RS Stock No.:
- 498-170
- Mfr. Part No.:
- 1080717
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.90
(exc. VAT)
€58.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.90 |
| 5 + | €46.94 |
*price indicative
- RS Stock No.:
- 498-170
- Mfr. Part No.:
- 1080717
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | Free Ends, M12 | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076 2 109, cULus, cUL, UL, EU RoHS | |
| Fire Behaviour | Flame resistance according to UN ECE, Halogen Free | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Voltage | 100V | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series Free Ends, M12 | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076 2 109, cULus, cUL, UL, EU RoHS | ||
Fire Behaviour Flame resistance according to UN ECE, Halogen Free | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 to 2mm² | ||
Voltage 100V | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to seamlessly meet the demands of modern industrial applications. This preassembled Ethernet cable features advanced shielding technology to ensure reliable data transmission at speeds up to 10 Gbps. Built with robust materials to enhance durability, it is perfect for harsh environments, offering an IP67 degree of protection. This network cable is compatible with M12 connectors and comes with a generous length of 2 metres, making it versatile for various installation scenarios.
Compatible with standard M12 connectors for seamless integration
Constructed with halogen free materials for enhanced safety
Offers excellent resistance to environmental factors such as moisture and dust
Ideal for high speed data transmission in demanding environments
Related links
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 1 m Ethernet 10 Gbit Oval Polyurethane
- Phoenix Contact Free Ends 5 m Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
