Siemens 6XV Cable, 20 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€73.93

(exc. VAT)

€90.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.93

*price indicative

RS Stock No.:
676-033
Mfr. Part No.:
6XV1870-4GN20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

20m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Voltage

80V

Outside Diameter

6.2mm

Number of Cores

8

Conductor Material

Tinned Copper

COO (Country of Origin):
HU
The Siemens Patch cable is an industrialised Ethernet solution, designed for optimal connectivity between Terminal devices and the IE FC cabling system. With a length of 20 metres, this cable features pre-assembled RJ45 connectors, ensuring reliable performance for data transmission speeds up to 10 Gbps. Engineered with S/FTP shielding, it minimizes electromagnetic interference, making it suitable for demanding environment applications. Its robust materials are flame-resistant, contributing to enhanced safety during operation while ensuring that connectivity remains unhindered even across challenging ambient conditions.

Pre-assembled with two RJ45 connectors for easy installation

Supports data speed up to 10 Gbps, making it Ideal for high-performance networks

S/FTP shielded design reduces susceptibility to interference

Operating temperature range from -25 to +80 °C, ensuring reliability in extreme conditions

Flame-resistant and halogen-free material contributes to increased safety standards

Lightweight at 46 kg/km for ease of handling during installation

Designed for structured cabling, compliant with Cat6A standards

Can withstand installation bending radii of 31 mm or more, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy