Siemens 6XV Cable, 1 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-548
- Mfr. Part No.:
- 6XV1870-4UH10
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.24 |
*price indicative
- RS Stock No.:
- 676-548
- Mfr. Part No.:
- 6XV1870-4UH10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Grey | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Grey | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed to facilitate seamless connections within the Industrial Ethernet framework. This high-quality TP cord features RJ45 connectors at both ends, ensuring robust connectivity for Terminal devices in demanding environments. With an optimal cable length of 1 metre, this cable supports data transmission rates of up to 10,000 MB, making it an Ideal choice for applications requiring high-speed communication. Constructed with a S/FTP shielded design, it effectively reduces interference and enhances signal integrity, whilst maintaining flexibility throughout its installation and operation. The product accommodates a wide range of temperatures, providing reliable performance under various conditions.
Supports speeds up to 10 Gbps for efficient data transfer
Rated for operation in temperatures between -25 °C to +80 °C, ensuring versatility in diverse environments
The lightweight design promotes ease of handling while maintaining durability during installation
Tested for operating voltages up to 80 V, ensuring compatibility with a range of devices
Ideal for industrial settings, simplifying connection setups within Ethernet systems
Meets fire resistance standards according to IEC 60332-1-2, ensuring added safety
Features a bending radius that allows for flexible routing without risking damage
Complies with RoHS standards, providing assurance of environmental safety
Related links
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
