Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-680
- Mfr. Part No.:
- 10GXE92.06500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,272.30
(exc. VAT)
€1,564.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,272.30 | €2.545 |
*price indicative
- RS Stock No.:
- 631-680
- Mfr. Part No.:
- 10GXE92.06500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EU, CE, ISO/IEC 11801-1, IEC 62821 | |
| Voltage | 72V | |
| Series | 10GXE92 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EU, CE, ISO/IEC 11801-1, IEC 62821 | ||
Voltage 72V | ||
Series 10GXE92 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GXE92.06500
This power cable assembly provides long-range, shielded electrical transmission for industrial and automation settings. Designed for installations where reduced-hazard materials and extended cable runs are required, it connects equipment over a continuous 500 m length while supporting low-voltage power distribution up to 72 V. The jacket's halogen-free composition reduces harmful emissions in the event of fire, making it suitable for indoor and confined-space environments that demand safer cable materials.
Features & Benefits
• 500 m continuous length supports long-distance installations
• S/FTP shielding reduces electromagnetic interference on supply lines
• Low smoke zero halogen jacket limits toxic gas output during combustion
• Blue sheath enables Visual identification in complex cable routes
• Unterminated ends allow custom termination to specific connectors
• Rated for 72V operation suitable for low-voltage networks
• S/FTP shielding reduces electromagnetic interference on supply lines
• Low smoke zero halogen jacket limits toxic gas output during combustion
• Blue sheath enables Visual identification in complex cable routes
• Unterminated ends allow custom termination to specific connectors
• Rated for 72V operation suitable for low-voltage networks
**Applications**
• Suitable for industrial power distribution across factory floors
• Ideal for automation bus runs between control cabinets
• Used for connecting electrical equipment in confined public spaces
• Can be used for machinery power feeds requiring halogen-free materials
• Used with shielded signal systems where EMI control is required
• Ideal for automation bus runs between control cabinets
• Used for connecting electrical equipment in confined public spaces
• Can be used for machinery power feeds requiring halogen-free materials
• Used with shielded signal systems where EMI control is required
How should the cable be prepared for connection to Terminal blocks?
Strip the outer sheath to expose the foil and braid, maintain shield continuity by folding the braid back over the jacket and ensure individual conductors are terminated with appropriate lugs or ferrules for secure clamping.
What environmental safety characteristics does it offer during a fire?
The halogen-free compound emits substantially lower corrosive gases and smoke density compared with standard PVC, reducing risk to nearby electronics and personnel evacuation visibility.
How does the shield configuration affect grounding practice?
The S/FTP construction provides an overall braided shield with individually screened pairs, so grounding at a single point or using a managed grounding scheme minimises ground loop formation while preserving EMI attenuation.
Are there considerations for routing given the cables length?
For continuous 500 m runs, plan for mechanical support to prevent strain, avoid Sharp bends that exceed manufacturer bend-radius limits, and include segregation from high-voltage lines to maintain signal integrity.
What voltage limitations should be observed during specification?
The assembly is intended for systems operating up to 72 V, so it should not be applied in higher-voltage circuits to prevent insulation breakdown and safety hazards.
Related links
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Yellow Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
