Siemens 6XV Cable, 2 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-027
- Mfr. Part No.:
- 6XV1870-4GH20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 676-027
- Mfr. Part No.:
- 6XV1870-4GH20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Yellow | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Yellow | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is expertly designed for seamless connectivity in industrial Ethernet applications. Engineered with S/FTP shielded twisted pairs, this CAT 6A cable ensures reliable data transmission across varying bandwidths, from 10 MB to an impressive 10 GB. Whether connecting Terminal devices to your IE FC cabling system or integrating with high-speed networks, this 2-metre pre-assembled cable, featuring robust RJ45 connectors, is tailored for exceptional performance. Its flame-resistant and halogen-free construction guarantees safety in demanding environments, making it a dependable choice for both operational and storage needs. All specifications are aimed at delivering reliability and efficiency, ensuring your industrial applications run smoothly while adhering to the highest safety and quality standards.
Temperature range of -25 to +80 °C ensures reliability under extreme conditions
Halogen-free and flame-resistant materials enhance safety standards in installations
Compact outer diameter of 6.2 mm allows for unobtrusive routing in tight spaces
Robust RJ45 connectors with latched design secure connections during operation
Lightweight at 46 kg/km, facilitating easy handling and installation
Certified for compliance with IEC standards, assuring high-quality and reliability
Optimised for 10 to 600 MHz frequency ranges, delivering efficient data transfer
Excellent bending radius of 31 mm for one bend and 62 mm for multiple bends, ensuring flexibility in routing
Related links
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
