Siemens 6XV Cable, 10 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-031
- Mfr. Part No.:
- 6XV1870-4GN10
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€47.27
(exc. VAT)
€58.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.27 |
*price indicative
- RS Stock No.:
- 676-031
- Mfr. Part No.:
- 6XV1870-4GN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Outside Diameter | 6.2mm | |
| Voltage | 80V | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Outside Diameter 6.2mm | ||
Voltage 80V | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed specifically for reliable industrial Ethernet connectivity, making it an Ideal choice for connecting Terminal devices to the IE FC cabling system. This high-performance cable features a CAT 6A construction with S/FTP shielding, ensuring minimal interference and optimal data transfer rates of up to 10,000 MB. With a length of 10 metres, the cable is pre-assembled with two RJ45 connectors, offering easy installation for various applications. Built to withstand industrial environments, it operates effectively across a wide temperature range and provides halogen-free, flame-resistant features for enhanced safety.
Constructed with S/FTP shielding for superior performance and interference resistance
Suitable for data transfer rates up to 10,000 MB for fast and reliable connections
Featuring a length of 10 metres to accommodate diverse setups and installations
Halogen-free and flame-resistant materials enhance safety in industrial applications
Operating temperature range from -25 °C to +80 °C for versatility in various environments
RJ45 connectors ensure compatibility with standard network devices for seamless integration
Chemical resistance to mineral oil ensures durability in challenging environments
Lightweight design at 46 kg/km allows for easy handling and installation
Related links
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
