Siemens 6XV Cable, 30 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-558
- Mfr. Part No.:
- 6XV1870-4UN30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€101.81
(exc. VAT)
€125.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.81 |
*price indicative
- RS Stock No.:
- 676-558
- Mfr. Part No.:
- 6XV1870-4UN30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 30m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Grey | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 30m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Grey | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for seamless connections in industrial Ethernet environments. This robust cable features four twisted pairs and is specifically tailored for high-speed data transmission up to 10 Gbps, making it Ideal for connecting Terminal devices within the IE FC cabling system. Its superior manufacturing ensures durability and reliability over long distances, accommodating various operational needs in challenging conditions. The cable's flame-resistant design meets IEC standards, further enhancing its suitability for diverse applications while maintaining excellent electrical performance.
8 electrical cores provide exceptional signal integrity
RMS operating voltage rated at 80V enhances compatibility with various devices
Temperature resilience from -25 to +80 °C guarantees performance in diverse environments
Halogen-free insulation promotes safety and environmental friendliness
Flame resistant materials comply with IEC standards for fire safety
Weight of 46 kg/km aids in easy handling and installation
Connector type RJ45 ensures universal compatibility with standard Ethernet interfaces
Related links
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
