Siemens 6XV Cable, 3 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€30.30

(exc. VAT)

€37.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.30

*price indicative

RS Stock No.:
676-550
Mfr. Part No.:
6XV1870-4UH30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6XV

Product Type

Cable

Cable Length

3m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Grey

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Fire Behaviour

Flame Resistant

Conductor Material

Tinned Copper

Voltage

80V

Outside Diameter

6.2mm

Number of Cores

8

COO (Country of Origin):
HU
The Siemens Patch cable is designed for seamless connectivity in industrial Ethernet applications. With a robust construction featuring S/FTP shielding and high-performance RJ45 connectors, it ensures reliable data transmission up to 10 Gbps. Ideal for connecting Terminal devices to the IE FC cabling system, this cable supports various operating voltages and temperatures, making it suitable for challenging environments. Its flame-resistant properties and halogen-free design underline its commitment to safety and environmental standards, making it a trustworthy choice for commercial and industrial uses.

Supports data transmission speeds up to 10 Gbps for efficient connectivity

Designed for industrial use, withstanding temperatures from -25 °C to +80 °C

Flame-resistant materials meet IEC and EN standards for safety

Low bending radius allows for flexible installation in tight spaces

Halogen-free and silicon-free, promoting environmental safety

Equipped with RF45 connectors for easy and secure connections

Suitable for structured cabling with Cat6A compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy