Siemens 6XV Cable, 6 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-552
- Mfr. Part No.:
- 6XV1870-4UH60
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.57 |
*price indicative
- RS Stock No.:
- 676-552
- Mfr. Part No.:
- 6XV1870-4UH60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 6m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 6m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for optimal connectivity in industrial Ethernet applications. With a robust construction tailored for superior performance, it features a preferred length of 6 metres and is equipped with two RJ45 connectors, making it suitable for connecting various Terminal devices to an integrated cabling system. The cable adheres to stringent standards, offering exceptional data transfer capabilities with minimal attenuation and an impedance maintained throughout its operational frequency range. Engineered for resilience, it operates effectively within a wide temperature range and ensures reliable performance under varying environmental conditions.
Halogen-free design provides enhanced safety
Flame resistant according to IEC standards ensures safety in critical environments
S/FTP shielding with aluminium-clad foil for superior electromagnetic interference protection
Robust mechanical structure including a braided shield for added durability
Operating voltage of up to 80 V, suitable for diverse applications
Compatible with structured cabling standards Cat6A for guaranteed quality
Chemical resistance to mineral oil enhances longevity in harsh conditions
Minimum bending radius of 31 mm for flexible installation options
Related links
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
