Siemens 6XV Cable, 25 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€88.48

(exc. VAT)

€108.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.48

*price indicative

RS Stock No.:
676-557
Mfr. Part No.:
6XV1870-4UN25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6XV

Product Type

Cable

Cable Length

25m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Colour

Grey

Jacket Material

Flame Retardant Non-Corrosive

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Voltage

80V

Outside Diameter

6.2mm

Conductor Material

Tinned Copper

Number of Cores

8

COO (Country of Origin):
HU
The Siemens Patch cable is designed for seamless connections in industrial Ethernet environments. This robust cable features four twisted pairs and is specifically tailored for high-speed data transmission up to 10 Gbps, making it Ideal for connecting Terminal devices within the IE FC cabling system. Its superior manufacturing ensures durability and reliability over long distances, accommodating various operational needs in challenging conditions. The cable's flame-resistant design meets IEC standards, further enhancing its suitability for diverse applications while maintaining excellent electrical performance.

8 electrical cores provide exceptional signal integrity

RMS operating voltage rated at 80V enhances compatibility with various devices

Temperature resilience from -25 to +80 °C guarantees performance in diverse environments

Halogen-free insulation promotes safety and environmental friendliness

Flame resistant materials comply with IEC standards for fire safety

Weight of 46 kg/km aids in easy handling and installation

Connector type RJ45 ensures universal compatibility with standard Ethernet interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy