Siemens 6XV Cable, 20 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-555
- Mfr. Part No.:
- 6XV1870-4UN20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€73.93
(exc. VAT)
€90.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.93 |
*price indicative
- RS Stock No.:
- 676-555
- Mfr. Part No.:
- 6XV1870-4UN20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Voltage 80V | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for seamless connectivity in industrial Ethernet applications. Engineered with two RJ45 connectors and a robust 20 m length, this CAT 6A TP cord ensures high-speed data transmission, supporting networks up to 10 Gbps. Its S/FTP shielding protects against interference, making it Ideal for reliable operation in demanding environments. With a wide operational temperature range and flame-resistant materials, this cable meets rigorous safety standards while maintaining flexibility and durability for installation in various settings.
Supports high data rates up to 10 Gbps for efficient network operation
Flame resistance according to IEC standards ensures enhanced safety
Operates effectively in a temperature range from -25 °C to +80 °C
Halogen-free and silicon-free materials contribute to safer installations
PoE, PoE+, and PoE++ capabilities enable powering over Ethernet
Robust mechanical design with a minimum bending radius for versatile installation
Compliant with ISO/IEC standards ensuring reliability and performance
Related links
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
