Siemens 6XV Cable, 3 m, S/FTP Screened, Red Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-538
- Mfr. Part No.:
- 6XV1870-4RH30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 676-538
- Mfr. Part No.:
- 6XV1870-4RH30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 3m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 3m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for seamless connectivity within the Industrial Ethernet environment. With its robust construction, this product facilitates easy connection of Terminal devices to the IE FC cabling system, ensuring reliable data transmission. Featuring a CAT 6A designation and a length of 3 meters, it is pre-assembled with two RJ45 connectors to support high-speed Ethernet applications, including 10/100/1000/10000MB. The cables S/FTP design significantly reduces interference, providing superior performance across a range of frequencies, making it an Ideal choice for demanding industrial applications. Its Durable outer sheath and halogen-free composition enhance safety and environmental compliance, ensuring it meets the rigorous standards expected in modern industrial settings.
Supports high-speed data transfer with a preferred length of 3 metres
Constructed with halogen-free materials, promoting safety and environmental friendliness
S/FTP design minimises electromagnetic interference for stable connections
Designed to operate effectively across a broad temperature range of -25 to +80 °C
Optimised bending radius ensures flexibility and durability without compromising performance
Fire resistant according to IEC 60332-1-2 standards, enhancing safety in hazardous environments
Complies with the standards for structured cabling, ensuring compatibility within various systems
Related links
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
