Siemens 6XV Cable, 500 mm, S/FTP Screened, Blue Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-651
- Mfr. Part No.:
- 6XV1870-4BE50
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€23.03
(exc. VAT)
€28.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.03 |
*price indicative
- RS Stock No.:
- 676-651
- Mfr. Part No.:
- 6XV1870-4BE50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 500mm | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 500mm | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
The Siemens patch cable is a robust 0.5 m industrial Ethernet TP cord designed for seamless connections in demanding environments. Certified for CAT 6A, it offers exceptional performance with compatibility for 10/100/1000/10000MB networks, ensuring optimal data transmission. The cable features highly Durable S/FTP shielding, which mitigates interference and enhances signal integrity. This product is Ideal for connecting Terminal devices to the IE FC cabling system, combining flexibility and reliability for both installation and operation over temperatures ranging from -25 to +80 °C. With its flame-resistant properties and halogen-free composition, it meets stringent safety standards, making it suitable for various industrial applications.
Flame-resistant material complies with IEC standards enhancing fire safety
Durable and flexible design allows for multiple bending without compromising performance
Test voltage ratings of 500 V core-to-core and 1500 V core shield ensure electrical safety
Operating in extreme temperatures -25 to +80 °C accommodates diverse operational conditions
Lightweight design at 46 kg/km eases handling during installation
Related links
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
