Siemens 6XV Cable, 20 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€73.93

(exc. VAT)

€90.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.93

*price indicative

RS Stock No.:
676-660
Mfr. Part No.:
6XV1870-4BN20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

20m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Number of Cores

8

Outside Diameter

6.2mm

Conductor Material

Tinned Copper

Voltage

80V

COO (Country of Origin):
HU
The Siemens Patch cable is a VITAL component for ensuring reliable connectivity within Industrial Ethernet systems. Designed specifically for use in demanding environments, this high-performance cord features a robust STP (shielded twisted pair) configuration, suitable for 10/100/1000/10000MB applications. With a preferred length of 20 metres, it is preassembled with two RJ45 connectors for seamless integration into existing networks. Not only does this cable offer enhanced signal integrity and reduced interference, but it also boasts excellent mechanical durability, making it Ideal for both fixed installations and flexible use in various operational settings.

Halogen-free design supports safety in installations

Operates efficiently within a broad temperature range of -25 to +80 °C

Low attenuation factor ensures minimal signal loss over distance

Built with a Durable FRNC cable sheath for resistance against environmental factors

Test voltage ratings of 500 V core-to-core and 1500 V core to shield safeguard performance

Supports structured cabling standards of Cat6A for versatile deployment opportunities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy