Siemens 6XV Cable, 25 m, S/FTP Screened, Red Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-545
- Mfr. Part No.:
- 6XV1870-4RN25
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€88.48
(exc. VAT)
€108.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.48 |
*price indicative
- RS Stock No.:
- 676-545
- Mfr. Part No.:
- 6XV1870-4RN25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 25m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 25m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is expertly designed to facilitate seamless connections in industrial Ethernet environments. This robust cable is pre-assembled with dual RJ45 connectors, ensuring a reliable connection that supports high-speed data transmission at various bandwidths, including 10, 100, 1000, and even 10000 MB. With its Durable S/FTP construction and halogen-free material, this cable guarantees safety and performance, making it an Ideal choice for connecting Terminal devices within the IE FC cabling system. The 25-meter length ensures versatility, while its Ability to withstand extreme operating temperatures further enhances its practical application in various settings.
Halogen-free construction, promoting safer operation
Flame-resistant according to IEC 60332-1-2, providing an added layer of safety
Designed for flexibility with a minimum bending radius of 31 mm
Superior shielding with overlapped aluminium-clad foil to reduce interference
Excellent attenuation factors, ensuring minimal signal loss across frequencies
IP20 protection class, suitable for indoor environments
Constructed with Durable FRNC cable sheath for reduced fire risk
Operating temperature range of -25 to +80 °C, catering to diverse installation conditions
Related links
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
