Siemens 6XV Cable, 0.5 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-664
- Mfr. Part No.:
- 6XV1870-4GE50
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€23.03
(exc. VAT)
€28.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.03 |
*price indicative
- RS Stock No.:
- 676-664
- Mfr. Part No.:
- 6XV1870-4GE50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 0.5m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Yellow | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 0.5m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Yellow | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Outside Diameter 6.2mm | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is expertly designed for seamless connections within industrial Ethernet applications. This high-performance RJ45/RJ45 patch cable features CAT 6A capabilities and is constructed to withstand varied environmental conditions. Preassembled with two RJ45 connectors, it guarantees reliable connectivity for Terminal devices within the IE FC cabling system, making it an essential component for robust network setups. With a length of 0.5 m and outstanding electrical characteristics, including a maximum attenuation factor of 0.086 dB/m at 10 MHz, this cable ensures optimal signal integrity.
Halogen-free design for enhanced safety
PoE capability for efficient power delivery over data lines
Durable construction with an S/FTP shield for superior interference protection
Weight of 46 kg/km ensures manageable handling without compromising strength
Flame resistant according to IEC standards for added safety
Test voltage tolerance up to 1500 V enhances insulation reliability
Compatible with structured cabling standards of Cat6A for versatile application
Related links
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
