StarTech.com N6PAT10MBKS Cat6 Ethernet Cable, UTP, 10 m, Black Low Smoke Zero Halogen
- RS Stock No.:
- 756-614
- Mfr. Part No.:
- N6PAT10MBKS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 756-614
- Mfr. Part No.:
- N6PAT10MBKS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT10MBKS | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT10MBKS | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, Black Jacket - N6PAT10MBKS
This Ethernet cable provides a flexible network connection for industrial and commercial installations. Designed as a Category 6 unshielded twisted pair lead, it supports typical Cat6 networking requirements while using fine-strand conductors for enhanced bendability. The jacket is halogen-free and produces minimal smoke in the event of fire, making it suitable for environments where reduced toxic emissions are necessary.
Features and Benefits:
• Stranded copper conductors improve flexibility for frequent movement
• Low smoke zero halogen jacket reduces harmful emissions during fire
• 28AWG conductor size allows high-flex routing in confined spaces
• Unshielded twisted pair construction simplifies terminations
• Operates across a broad temperature range for varied sites
• Low smoke zero halogen jacket reduces harmful emissions during fire
• 28AWG conductor size allows high-flex routing in confined spaces
• Unshielded twisted pair construction simplifies terminations
• Operates across a broad temperature range for varied sites
Applications
• Suitable for office network patching where flexibility is required
• Ideal for automation cabinets with space-constrained routing
• Used for temporary site networks and test benches
• Can be used for interconnects in electronics workshops
• Ideal for automation cabinets with space-constrained routing
• Used for temporary site networks and test benches
• Can be used for interconnects in electronics workshops
What material is used for the conductors and why does it matter?
The conductors are copper, which provides reliable electrical conductivity and consistent signal transfer for network links.
How does the cable behave under different ambient conditions?
It is rated to operate between 10°C and 60°C, enabling use in standard indoor and some controlled industrial spaces.
Is the outer jacket suitable for safety-conscious installations?
The jacket is low smoke zero halogen, which minimises toxic emissions and smoke density in fire scenarios.
What approval or environmental standard does the cable meet?
It conforms to RoHS requirements, indicating restricted use of certain hazardous substances.
What is the cable diameter and how does that affect installation?
The overall diameter is 3.6 mm, allowing it to pass through tight conduits and tray spaces while maintaining signal integrity.
Related links
- StarTech.com N6PAT10MPLS Cat6 Ethernet Cable 10 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT10MBLS Cat6 Ethernet Cable 10 m, Blue Low Smoke Zero Halogen
- StarTech.com N6PAT10MPKS Cat6 Ethernet Cable 10 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT10MWHS Cat6 Ethernet Cable 10 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT10MORS Cat6 Ethernet Cable 10 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT10MRDS Cat6 Ethernet Cable 10 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT10MYLS Cat6 Ethernet Cable 10 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT10MGNS Cat6 Ethernet Cable 10 m, Green Low Smoke Zero Halogen
