StarTech.com N6PAT10MRDS Cat6 Ethernet Cable, UTP, 10 m, Red Low Smoke Zero Halogen
- RS Stock No.:
- 756-676
- Mfr. Part No.:
- N6PAT10MRDS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 756-676
- Mfr. Part No.:
- N6PAT10MRDS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT10MRDS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT10MRDS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 10m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, Cat6 Category - N6PAT10MRDS
This ethernet cable provides reliable network connectivity for industrial and commercial installations where reduced toxic emissions are required. It is a category 6 UTP lead designed for general data transmission over copper conductors, supplied in a distinctive red jacket and offered at a 10 m length for reach between racks, panels or equipment.
Features and Benefits:
• Stranded copper conductors deliver flexible routing and movement
• 28 AWG construction enables high-flex patching in confined spaces
• Low smoke zero halogen jacket reduces hazardous fumes during fire
• 3.6mm outside diameter eases cable management through ducting
• Unshielded design minimises weight for dense cable bundles
• 28 AWG construction enables high-flex patching in confined spaces
• Low smoke zero halogen jacket reduces hazardous fumes during fire
• 3.6mm outside diameter eases cable management through ducting
• Unshielded design minimises weight for dense cable bundles
Applications
• Suitable for patching between switches and patch panels in data centres
• Ideal for connecting programmable controllers and I/O modules in automation cabinets
• Used with test equipment and instrumentation on workshop benches
• Can be used for temporary or permanent runs in electrical distribution rooms
• Ideal for connecting programmable controllers and I/O modules in automation cabinets
• Used with test equipment and instrumentation on workshop benches
• Can be used for temporary or permanent runs in electrical distribution rooms
What temperature range can it tolerate in operational settings?
It is rated for continuous use from 10 °C up to 60 °C, matching typical indoor industrial environments.
How does the cables jacket material affect installation safety?
The halogen‑free, low‑smoke compound limits toxic gas and dense smoke if exposed to flame, improving evacuation and equipment protection.
What conductor format supports frequent movement and flexing?
The conductor is MADE from stranded copper which increases flexibility compared with solid cores, making it suitable for leads that are regularly handled.
Is the cable approved for restricted substance requirements?
It holds RoHS approval indicating compliance with limits on specified hazardous substances.
Related links
- StarTech.com N6PAT10MPLS Cat6 Ethernet Cable 10 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT10MBLS Cat6 Ethernet Cable 10 m, Blue Low Smoke Zero Halogen
- StarTech.com N6PAT10MPKS Cat6 Ethernet Cable 10 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT10MWHS Cat6 Ethernet Cable 10 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT10MORS Cat6 Ethernet Cable 10 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT10MBKS Cat6 Ethernet Cable 10 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT10MYLS Cat6 Ethernet Cable 10 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT10MGNS Cat6 Ethernet Cable 10 m, Green Low Smoke Zero Halogen
