StarTech.com N6PAT10MORS Cat6 Ethernet Cable, UTP, 10 m, Orange Low Smoke Zero Halogen
- RS Stock No.:
- 756-755
- Mfr. Part No.:
- N6PAT10MORS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 756-755
- Mfr. Part No.:
- N6PAT10MORS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT10MORS | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT10MORS | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Orange | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, Orange Jacket - N6PAT10MORS
This ethernet cable provides a slim, flexible link for network connections in professional environments, designed for installations where low emission and reduced toxic gas production are required. It is intended for use in structured cabling and patching within controlled-temperature spaces, offering a practical option for short-distance data routing in industrial and office settings.
Features and Benefits:
• Cat6 performance for higher data throughput and reduced crosstalk
• 28AWG stranded conductors for enhanced flexibility during routing
• UTP construction reducing weight and simplifying terminations
• Low Smoke Zero Halogen jacket minimises toxic fumes in confined areas
• 3.6mm outside diameter enables neat runs through cable trays
• 28AWG stranded conductors for enhanced flexibility during routing
• UTP construction reducing weight and simplifying terminations
• Low Smoke Zero Halogen jacket minimises toxic fumes in confined areas
• 3.6mm outside diameter enables neat runs through cable trays
Applications
• Suitable for office networking where slim cables are preferred
• Ideal for automation control cabinets with limited space
• Used for linking electronic test benches and equipment racks
• Can be used for temporary site network patches in electrical workshops
• Ideal for automation control cabinets with limited space
• Used for linking electronic test benches and equipment racks
• Can be used for temporary site network patches in electrical workshops
What material is used for the conductors and what advantage does it give?
Conductors are MADE from copper and use a stranded configuration, which improves bend tolerance and makes the cable more suitable for frequent movement or tight routing.
How does the cable behave in the event of a fire?
The outer sheath is a Low Smoke Zero Halogen compound, which reduces smoke density and limits halogen emissions compared with standard PVC jackets.
What temperature range should be observed during operation?
The cable is rated for continuous use between 10 °C and 60 °C to maintain performance and avoid material degradation.
Is the cable suitable for environments requiring regulatory restriction adherence?
It meets RoHS requirements, confirming the absence of certain restricted substances in its construction.
Related links
- StarTech.com N6PAT15MORS Cat6 Ethernet Cable 15 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT150CMORS Cat6 Ethernet Cable 1.5 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT200CMORS Cat6 Ethernet Cable 2 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT7MORS Cat6 Ethernet Cable 7 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT100CMORS Cat6 Ethernet Cable 1 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PA Cat6 Ethernet Cable 0.3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked
