StarTech.com N6PAT10MYLS Cat6 Ethernet Cable, UTP, 10 m, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 756-739
- Mfr. Part No.:
- N6PAT10MYLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 756-739
- Mfr. Part No.:
- N6PAT10MYLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT10MYLS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT10MYLS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 10m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, Yellow Jacket - N6PAT10MYLS
This ethernet cable provides reliable network connectivity for structured installations in commercial and industrial environments. Designed as a category6 patch lead with a halogen-free outer sheath, it serves as a flexible link between switches, patch panels, and Active equipment where reduced smoke emissions are required during a fire event.
Features and Benefits:
• 28AWG stranded conductor for enhanced cable flexibility and routing
• Unshielded twisted pair configuration reduces weight and handling complexity
• Low smoke zero halogen jacket for reduced toxic and dense smoke output
• Copper conductors deliver consistent electrical conductivity performance
• 10m length supports mid-span connections without additional links
• RoHS conformity minimises restricted substance content for installations
• Unshielded twisted pair configuration reduces weight and handling complexity
• Low smoke zero halogen jacket for reduced toxic and dense smoke output
• Copper conductors deliver consistent electrical conductivity performance
• 10m length supports mid-span connections without additional links
• RoHS conformity minimises restricted substance content for installations
Applications
• Suitable for connecting patch panels to network switches in comms racks
• Ideal for temporary site networks and movable automation rigs
• Used for linking IP cameras and networked sensors in installations
• Can be used for desk-to-wallplate connections in office refurbishments
• Suitable for network continuity testing and lab connectivity setups
• Ideal for temporary site networks and movable automation rigs
• Used for linking IP cameras and networked sensors in installations
• Can be used for desk-to-wallplate connections in office refurbishments
• Suitable for network continuity testing and lab connectivity setups
What temperature range is appropriate for operation?
The cable is specified for use between 10°C and 60°C, ensuring stable performance within typical plant and office ambient conditions.
How does the jacket material influence safety in enclosed spaces?
The halogen-free, low-smoke sheath limits corrosive gas and dense smoke generation, improving evacuation and equipment protection during incidents.
What is the cables external diameter and how does that affect installation?
The conductor assembly results in an outside diameter of 3.6mm which facilitates tight bundling and high-density tray routing.
Is the construction suitable for frequent movement or flexing?
The use of stranded copper conductors provides greater flexibility than solid cores, making it appropriate for patching and movable cabling scenarios.
Related links
- StarTech.com N6PAT15MYLS Cat6 Ethernet Cable 15 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT200CMYLS Cat6 Ethernet Cable 2 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT50CMYLS Cat6 Ethernet Cable 0.5 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT100CMYLS Cat6 Ethernet Cable 1 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT5MYLS Cat6 Ethernet Cable 4.9 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT7MYLS Cat6 Ethernet Cable 7 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PA Cat6 Ethernet Cable 0.3 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked
- StarTech.com Cat6 Ethernet Cable 1.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
