StarTech.com N6PAT250CMWHS Cat6 Ethernet Cable, UTP, 2.5 m, White Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€14.05

(exc. VAT)

€17.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.05

*price indicative

RS Stock No.:
756-710
Mfr. Part No.:
N6PAT250CMWHS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT250CMWHS

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

2.5m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Cable CSA

28AWG

Fire Behaviour

Low Smoke Zero Halogen

Outside Diameter

3.6mm

Conductor Material

Copper

COO (Country of Origin):
PH

StarTech Ethernet Cable, 2.5m Cable Length, White Jacket - N6PAT250CMWHS


This Ethernet cable provides a network connection for industrial and commercial installations where low-emission materials are required. It is a Cat6 UTP patch lead designed for use in environments that demand reduced halogen and smoke output, offering a white jacket and flexible stranded conductors for routine patching and equipment interconnects.

Features and Benefits:


• 28AWG stranded conductors improve cable flexibility for tight routing
• UTP construction enables standard Cat6 performance without shielding
• Low Smoke Zero Halogen jacket reduces harmful emissions in fire
• RoHS compliance limits restricted substances for safer installations
• Operates reliably across 10-60°C for varied industrial temperatures

Applications


• Suitable for factory automation Ethernet connections
• Ideal for control-cabinet patching in electrical systems
• Used with test equipment in electronics labs
• Can be used for field network drops in mechanical workshops
• Suitable for office-to-floor patching where LSZH is required

What conductor material is used to carry signals?


The cable uses copper conductors to transmit Ethernet signals with expected Cat6 characteristics.

How thick is the overall cable for routing consideration?


The cable has an outside diameter of 3.6 mm, aiding installation through conduits and cable management.

What cable length is supplied for immediate installation?


A 2.5 m length is provided for short patching runs between equipment and switches.

How does the jacket material affect safety in enclosed spaces?


The low smoke zero halogen compound reduces corrosive and dense smoke production during combustion, improving evacuation and equipment protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy