StarTech.com N6PAT250CMRDS Cat6 Ethernet Cable, UTP, 2.5 m, Red Low Smoke Zero Halogen
- RS Stock No.:
- 756-647
- Mfr. Part No.:
- N6PAT250CMRDS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.05 |
*price indicative
- RS Stock No.:
- 756-647
- Mfr. Part No.:
- N6PAT250CMRDS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT250CMRDS | |
| Cable Length | 2.5m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT250CMRDS | ||
Cable Length 2.5m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 2.5m Cable Length, Red Jacket - N6PAT250CMRDS
This ethernet cable provides a slim, flexible link for network connections in environments where low smoke and limited halogen emissions are required. It is intended for patching and short-run data connections within industrial and commercial settings, offering a stranded copper conductor and unshielded twisted-pair design suitable for confined routing and frequent flexing.
Features and Benefits:
• Cat6 performance supports high-speed data transmission
• 28AWG stranded conductors improve cable flexibility
• UTP construction reduces weight and simplifies routing
• LSZH jacket minimises toxic emissions in enclosure fires
• 3.6mm outside diameter enables tight bend installations
• 28AWG stranded conductors improve cable flexibility
• UTP construction reduces weight and simplifies routing
• LSZH jacket minimises toxic emissions in enclosure fires
• 3.6mm outside diameter enables tight bend installations
Applications
• Suitable for office network patch panel to workstation runs
• Ideal for industrial automation control cabinets with constrained space
• Used for connecting test and measurement equipment on workbenches
• Can be used for temporary site networks where safe smoke behaviour matters
• Ideal for industrial automation control cabinets with constrained space
• Used for connecting test and measurement equipment on workbenches
• Can be used for temporary site networks where safe smoke behaviour matters
Which conductor material is used and how does it affect connections?
The cable uses copper conductors
copper provides consistent electrical conductivity and reliable signal transfer for patching applications.
What temperature range can it operate within during deployment?
The cable is rated for continuous use between 10°C and 60°C, appropriate for typical indoor installations.
Is the cable shielded and what does that imply for EMI?
It is unshielded twisted-pair
therefore it relies on balanced pair geometry rather than shielding to mitigate electromagnetic interference.
How long is the supplied lead and what jacket colour identifies it?
The lead measures 2.5 m and is finished in red to aid Visual identification in cable runs.
Related links
- StarTech.com N6PAT250CMPLS Cat6 Ethernet Cable 2.5 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT250CMWHS Cat6 Ethernet Cable 2.5 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT15MRDS Cat6 Ethernet Cable 15 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT100CMRDS Cat6 Ethernet Cable 1 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT7MRDS Cat6 Ethernet Cable 7 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT10MRDS Cat6 Ethernet Cable 10 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT200CMRDS Cat6 Ethernet Cable 2 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT5MRDS Cat6 Ethernet Cable 4.9 m, Red Low Smoke Zero Halogen
