StarTech.com N6PAT15MWHS Cat6 Ethernet Cable, UTP, 15 m, White Low Smoke Zero Halogen
- RS Stock No.:
- 756-757
- Mfr. Part No.:
- N6PAT15MWHS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.58 |
*price indicative
- RS Stock No.:
- 756-757
- Mfr. Part No.:
- N6PAT15MWHS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT15MWHS | |
| Cable Length | 15m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT15MWHS | ||
Cable Length 15m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 15m Cable Length, White Jacket - N6PAT15MWHS
This ethernet cable provides a flexible network connection for industrial and commercial installations where reduced fire emissions are required. Designed as an unshielded twisted pair Cat6 lead with a white low-smoke zero-halogen jacket, it serves general data and patching requirements across automation, electronics and electrical environments while maintaining flame-safe material properties.
Features and Benefits:
• Cat6 performance supporting higher throughput than Cat5e
• 28AWG stranded conductor offering improved Flex and movement
• UTP construction reducing sensitivity to grounding issues
• Low smoke zero halogen jacket lowering toxic fumes in fires
• RoHS-approved materials ensuring restricted substance conformity
• Operating range 10 °C to 60 °C for typical site conditions
• 28AWG stranded conductor offering improved Flex and movement
• UTP construction reducing sensitivity to grounding issues
• Low smoke zero halogen jacket lowering toxic fumes in fires
• RoHS-approved materials ensuring restricted substance conformity
• Operating range 10 °C to 60 °C for typical site conditions
Applications
• Suitable for patching network switches in control cabinets
• Ideal for temporary or moveable instrumentation links
• Used with field routers on the factory floor for communications
• Can be used for structured cabling in office/data spaces
• Suitable for interconnecting test equipment during commissioning
• Ideal for temporary or moveable instrumentation links
• Used with field routers on the factory floor for communications
• Can be used for structured cabling in office/data spaces
• Suitable for interconnecting test equipment during commissioning
What conductor composition enables cable flexibility?
It uses stranded copper conductors which increase bendability and resist fatigue from repeated movement compared with solid cores.
How does the jacket material affect installation safety?
The low smoke zero halogen sheath emits minimal corrosive gases and smoke when exposed to fire, reducing hazard in confined plant rooms and service ducts.
Is the cable suitable for environments with variable temperatures?
The approved operating temperature span covers typical indoor installations from 10 °C up to 60 °C, accommodating many industrial and commercial settings.
What does the cables outside diameter mean for routing?
With a 3.6mm outside diameter, the lead is Compact for dense cable trays and tight conduit runs while maintaining Cat6 pair geometry.
Related links
- StarTech.com N6PAT100CMWHS Cat6 Ethernet Cable 1 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT200CMWHS Cat6 Ethernet Cable 2 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT7MWHS Cat6 Ethernet Cable 7 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT5MWHS Cat6 Ethernet Cable 4.9 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT10MWHS Cat6 Ethernet Cable 10 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT150CMWHS Cat6 Ethernet Cable 1.5 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT300CMWHS Cat6 Ethernet Cable 3 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT250CMWHS Cat6 Ethernet Cable 2.5 m, White Low Smoke Zero Halogen
