StarTech.com N6PAT7MORS Cat6 Ethernet Cable, UTP, 7 m, Orange Low Smoke Zero Halogen
- RS Stock No.:
- 756-664
- Mfr. Part No.:
- N6PAT7MORS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.01 |
*price indicative
- RS Stock No.:
- 756-664
- Mfr. Part No.:
- N6PAT7MORS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT7MORS | |
| LAN Category | Cat6 | |
| Cable Length | 7m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Orange | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT7MORS | ||
LAN Category Cat6 | ||
Cable Length 7m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Orange | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, Orange Jacket - N6PAT7MORS
This ethernet cable provides network connectivity for industrial and commercial environments, combining flexible conductors with a flame-retardant outer layer to support data distribution and device interconnection. It is designed for installations where reduced smoke and halogen emissions are required and for situations needing a pliable lead that can be routed through cabinets and conduits.
Features and Benefits:
• Stranded copper conductors deliver enhanced Flex for repeated movement
• 28AWG conductor size reduces stiffness for tight routing
• UTP construction minimises cost and simplifies termination
• LSZH jacket limits toxic gases and dense smoke in fires
• 3.6mm outside diameter allows Compact cable management
• Rated for operation between 10 °C and 60 °C for varied environments
• 28AWG conductor size reduces stiffness for tight routing
• UTP construction minimises cost and simplifies termination
• LSZH jacket limits toxic gases and dense smoke in fires
• 3.6mm outside diameter allows Compact cable management
• Rated for operation between 10 °C and 60 °C for varied environments
Applications
• Suitable for office network patching and rack cabling
• Ideal for factory automation linkages near machinery
• Used for temporary site networks and test rigs
• Can be used for interconnecting control panels and instrumentation
• Ideal for factory automation linkages near machinery
• Used for temporary site networks and test rigs
• Can be used for interconnecting control panels and instrumentation
What conductor material is used and why does it matter?
The cable uses copper conductors which provide low electrical resistance and effective signal transfer for Ethernet connections.
How does the jacket material affect safety in enclosed spaces?
The low-smoke, zero-halogen outer sheath produces less toxic gas and reduced smoke density compared with standard PVC in fire scenarios.
Is the cable shielded for electromagnetic noise protection?
It is unshielded (UTP), so it relies on installation practices and separation from noisy cabling to minimise interference.
What regulatory or environmental approval does it carry?
The product is RoHS certified, indicating restricted use of certain hazardous substances in its construction.
Related links
- StarTech.com N6PAT100CMORS Cat6 Ethernet Cable 1 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT15MORS Cat6 Ethernet Cable 15 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PAT150CMORS Cat6 Ethernet Cable 1.5 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT200CMORS Cat6 Ethernet Cable 2 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT10MORS Cat6 Ethernet Cable 10 m, Orange Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 2.5 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
