StarTech.com N6PAT10MGRS Cat6 Ethernet Cable, UTP, 10 m, Grey Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€27.00

(exc. VAT)

€33.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.00

*price indicative

RS Stock No.:
756-756
Mfr. Part No.:
N6PAT10MGRS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT10MGRS

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen

Standards/Approvals

RoHS

Cable CSA

28AWG

Outside Diameter

3.6mm

Conductor Material

Copper

COO (Country of Origin):
PH

StarTech Ethernet Cable, 10m Cable Length, Grey Jacket - N6PAT10MGRS


This ethernet cable connects networked devices in industrial and commercial settings where reduced smoke and halogen emissions are required. It is a Cat6, unshielded twisted pair lead designed for flexible link runs and patching within cabinets, control panels and workstations while maintaining industry-standard signalling capabilities.

Features and Benefits:


• Stranded copper conductors improve cable flexibility for frequent movement
• 28AWG conductor size supports Compact routing in confined spaces
• Low smoke zero halogen jacket reduces toxic emission risk during fires
• Unshielded construction simplifies termination and compatibility with RJ45 systems
• 3.6mm outside diameter enables dense cable management in trays
• RoHS approval confirms restriction of hazardous substances in materials

Applications


• Suitable for data patching in automation control cabinets
• Ideal for linking instrumentation in electronics test benches
• Used with network switches in electrical distribution rooms
• Can be used for temporary field connections on mechanical sites

What temperature range can it operate within?


The cable functions between 10°C and 60°C without degrading specified materials.

How does the cable's construction affect installation in tight routes?


Its stranded conductor and 3.6mm diameter make it easier to bend and pull through conduits and cable trays.

Is the cable appropriate for environments prioritising fire behaviour?


Yes, the outer sheath is of low smoke zero halogen composition to limit smoke and corrosive gas release during combustion.

What electrical category and signal performance does it provide?


It conforms to Cat6 classification for network signalling suitable for gigabit Ethernet applications using standard patching practices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy