Leuze KSS Cable, 30 m, Green M12 to Male RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 783-790
- Mfr. Part No.:
- KSS ET-M12-4A-RJ45-A-P7-300
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€262.00
(exc. VAT)
€322.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.00 |
*price indicative
- RS Stock No.:
- 783-790
- Mfr. Part No.:
- KSS ET-M12-4A-RJ45-A-P7-300
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KSS | |
| Product Type | Cable | |
| Cable Length | 30m | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | UL 1581 VW1 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KSS | ||
Product Type Cable | ||
Cable Length 30m | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals UL 1581 VW1 | ||
Voltage 60V | ||
- COO (Country of Origin):
- DE
The Leuze Interconnection cable offers a robust solution for Ethernet interfaces, designed for efficient connectivity in demanding environments. Its Durable construction ensures reliability in applications requiring oil and lubricant resistance.
Operating voltage of 60 V DC for effective performance
Temperature range of -20 to 60 °C enables versatile usage
Mechanical durability ensures 2,000,000 bending cycles
Cable diameter of 6.7 mm with a length of 30 m supports various installations
Sheathing material is PUR, providing excellent abrasion resistance
Related links
- Leuze Male 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 5 m
- Phoenix Contact Cat5 Ethernet Cable Green M12 RJ45 Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
