ifm electronic EVCA, 1.5 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 186-816
- Mfr. Part No.:
- EVCA46
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.12
(exc. VAT)
€34.59
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.12 |
*price indicative
- RS Stock No.:
- 186-816
- Mfr. Part No.:
- EVCA46
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVCA | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVCA | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered for reliability in industrial environments. Its robust design includes features like a D-coded moulded body and gold-plated contacts that ensure excellent connectivity and durability. This cable is perfect for applications requiring high-speed data transfer, such as factory automation and industrial Ethernet setups. It is specifically designed to withstand harsh conditions, offering resilience against extreme temperatures, humidity, and mechanical stress. With drag chain suitability and impressive bending cycle ratings, it is an ideal choice for dynamic applications where flexibility and longevity are essential. The cable complies with the highest safety standards, ensuring smooth operation in a variety of settings, making it a go-to solution for modern industrial connections.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
