ifm electronic E126, 5 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 189-216
- Mfr. Part No.:
- E12632
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€119.06
(exc. VAT)
€146.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.06 |
*price indicative
- RS Stock No.:
- 189-216
- Mfr. Part No.:
- E12632
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E126 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E126 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ifm electronic Ethernet Connection Cable sets a high standard for connectivity with its robust design and exceptional performance. Designed for industrial applications, the cable boasts drag chain suitability, making it ideal for dynamic environments where flexibility and durability are paramount. Its X-coded connector ensures reliable data transmission over extended distances, while the carefully selected materials enhance its resistance to harsh conditions, ensuring longevity in demanding settings.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- Molex 220957 Green M12 to Male M12 Male, Shielded Polyurethane
- Molex 220957 Green M12 to Male M12 Male, Shielded Polyurethane
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
