ifm electronic E126, 2 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 189-839
- Mfr. Part No.:
- E12631
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.79
(exc. VAT)
€109.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.79 |
*price indicative
- RS Stock No.:
- 189-839
- Mfr. Part No.:
- E12631
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E126 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E126 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ifm electronic Ethernet Connection Cable represents a robust solution for seamless industrial networking. Crafted from premium materials, including PUR and PA, this cable is engineered for both durability and flexibility, enabling it to withstand rigorous bending and torsional strains without compromising performance. The meticulous design guarantees a substantial operational lifespan, making it a trustworthy companion for your industrial applications.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
