ifm electronic EVCA, 15 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 187-443
- Mfr. Part No.:
- EVCA78
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
- Plus 3 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.87 |
*price indicative
- RS Stock No.:
- 187-443
- Mfr. Part No.:
- EVCA78
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVCA | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVCA | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed for industrial applications, ensuring reliable and efficient performance even in challenging environments. The advanced construction features a moulded body made from TPU, providing durability and resilience. With its D-coded design, it perfectly meets the demands of industrial Ethernet and is capable of supporting data transfer speeds of up to 100 Mbit/s. The drag chain suitability makes it an excellent choice for applications requiring significant movement, while its robust connectors ensure secure connections. The product is also halogen-free and silicone-free, catering to environmentally conscious users. Its versatile temperature range of -25 to +90 degrees Celsius makes it suitable for a variety of working conditions, enhancing flexibility in installation. Ideal for factory automation, this cable is built to withstand torsional strain and extensive bending cycles, making it a dependable choice for any industrial setup.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45 White, Shielded Polyurethane
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
