Molex 201591 Cable Assembly QSFP Male to QSFP Male, 500 mm, Black, Braid PVC
- RS Stock No.:
- 785-566
- Mfr. Part No.:
- 201591-1005
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€295.30
(exc. VAT)
€363.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.30 |
*price indicative
- RS Stock No.:
- 785-566
- Mfr. Part No.:
- 201591-1005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 201591 | |
| Cable Length | 500mm | |
| Shield Type | Braid | |
| Connector Type A | QSFP | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | QSFP | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 201591 | ||
Cable Length 500mm | ||
Shield Type Braid | ||
Connector Type A QSFP | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B QSFP | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex High speed I/O cable assembly is designed to provide reliable connectivity for demanding applications. Its robust construction ensures optimal signal integrity in High performance environments.
Supports high-speed data transfer, enhancing overall communication efficiency
Durable design withstands demanding use, ensuring long-term reliability
Compatible with a variety of systems for versatile connectivity options
Engineered for minimal signal loss, optimising data integrity during transmission
Related links
- Molex 201591 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex 203366 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex 201069 Cable Assembly CDFP Male to CDFP Male Black, Braid PVC
- Molex 111040 Cable Assembly QSFP Male to QSFP Male Black, Shielded PVC
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
