Molex 201591 Cable Assembly QSFP Male to QSFP Male, 1 m, Black, Braid PVC

Image representative of range

Subtotal (1 unit)*

€191.45

(exc. VAT)

€235.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.45

*price indicative

RS Stock No.:
785-568
Mfr. Part No.:
201591-1010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

201591

Product Type

Cable Assembly

Cable Length

1m

Shield Type

Braid

Connector Gender A

Male

Connector Type A

QSFP

Connector Gender B

Male

Connector Type B

QSFP

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

REACH SVHC

COO (Country of Origin):
PH
The Molex High speed I/O cable assembly is designed to provide reliable connectivity for demanding applications. Its robust construction ensures optimal signal integrity in High performance environments.

Supports high-speed internal I/O connections, ensuring optimum data flow

Engineered for industrial, automotive, and medical applications, enhancing versatility

Features rugged construction that withstands harsh operational conditions

Provides tailored solutions for specific connectivity requirements in diverse sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy