Molex 203366 Cable Assembly QSFP Male to QSFP Male, 2 m, Black, Braid PVC

Subtotal (1 unit)*

€345.50

(exc. VAT)

€424.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€345.50

*price indicative

RS Stock No.:
785-576
Mfr. Part No.:
203366-3020
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

203366

Cable Length

2m

Shield Type

Braid

Connector Gender A

Male

Connector Type A

QSFP

Connector Gender B

Male

Connector Type B

QSFP

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

REACH SVHC

COO (Country of Origin):
CN
The Molex High speed I/O cable assembly is designed for enhanced data transfer and reliable connectivity in demanding environments, ensuring seamless integration with various systems.

Supports high-speed data transmission for efficient performance

Robust design ensures durability in industrial applications

Compatible with a wide range of connectors for versatile use

Easy installation process simplifies connectivity tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy