Molex 84702 Cat5e Cordset, 1 m, Black, Blue RJ45 to Male RJ45 Male, Unshielded TPE
- RS Stock No.:
- 815-466
- Mfr. Part No.:
- 1201088166
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€256.58
(exc. VAT)
€315.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.58 | €25.658 |
*price indicative
- RS Stock No.:
- 815-466
- Mfr. Part No.:
- 1201088166
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 84702 | |
| Product Type | Cordset | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Blue | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 84702 | ||
Product Type Cordset | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black, Blue | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH SVHC | ||
Voltage 60V dc | ||
- COO (Country of Origin):
- MX
The Molex cordset offers a double-ended connection designed for efficient data transfer, featuring male RJ-45 connectors. Its robust construction supports high-performance networking needs.
Comprises a 1.0m long blue unshielded TPE cable for versatile installations
Designed with 4 poles to ensure optimal signal transmission
Rated for a maximum voltage of 30V AC and 60V DC
Features a maximum current capacity of 0.5A per contact
IP20 rated for protection in indoor environments
Compatible with Ethernet protocols for seamless connectivity
Related links
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Green Straight to Male Straight Male, Shielded Thermoplastic Polyurethane
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
