Phoenix Contact Cat5 Cable Assembly, 1 m, Red RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-922
- Mfr. Part No.:
- 1112930
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 10 more to save €17.80
View bulk pricing optionsSubtotal (1 unit)*
€22.18
(exc. VAT)
€27.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.18 | - |
| 10 + | €20.40 | €17.80 |
*price indicative
- RS Stock No.:
- 916-922
- Mfr. Part No.:
- 1112930
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | CE | |
| Voltage | 72V | |
| Series | 1113 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals CE | ||
Voltage 72V | ||
Series 1113 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable serves as a reliable data connection for industrial applications, designed to maintain seamless communication with PROFINET CAT5 compatibility, ensuring robust and efficient data transmission.
Provides high-speed data transmission up to 100 Mbps
Features a PUR cable for enhanced durability during movement
Equipped with secure locking clip protection for reliable connections
Offers excellent EMC properties due to 360° shielding
Resistant to shock and vibration thanks to its robust design
Complies with global approvals including CE and UL certifications
Related links
- Phoenix Contact Cat5 Cable Assembly Red RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Red RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
