ifm electronic EVF Ethernet Cable, 10 m, Screened, Grey, MPPE
- RS Stock No.:
- 183-2801
- Mfr. Part No.:
- EVF553
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€91.33
(exc. VAT)
€112.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.33 |
*price indicative
- RS Stock No.:
- 183-2801
- Mfr. Part No.:
- EVF553
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | UL, cULus, ECOLAB | |
| Number of Cores | 7 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.25 mm² | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals UL, cULus, ECOLAB | ||
Number of Cores 7 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.25 mm² | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
Connection technology meets the M12 and M8 standard
Reliable sealing even when mounted without tools
High protection rating due to the use of a profiled sealing ring
Sawtooth design protects against shock and vibration
LEDs clearly visible even in cases of high light exposure
Application: Hygienic and wet areas in the food industry
Related links
- ifm electronic M12 5 m Ethernet Cable, Grey Screened MPPE Sheath
- ifm electronic M12 2 m Ethernet Cable, Grey Screened MPPE Sheath
- ifm electronic EVF Grey M12 x 2 Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
