StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 1 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8325
- Mfr. Part No.:
- N6LPATCH1MBL
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €7.21 |
| 20 - 49 | €6.49 |
| 50 + | €6.12 |
*price indicative
- RS Stock No.:
- 236-8325
- Mfr. Part No.:
- N6LPATCH1MBL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE Certified | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6mm | |
| Cross Sectional Area | 24 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE Certified | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Outside Diameter 6mm | ||
Cross Sectional Area 24 AWG | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 24AWG Conductor, 6mm Outside Diameter - N6LPATCH1MBL
This ethernet cable is a 1m Cat6 U/UTP patch lead designed for high-speed LAN connections in professional environments. It uses stranded copper conductors and an LSZH jacket to reduce toxic fumes and smoke during a fire, while supporting multi-gigabit data rates and Power over Ethernet for powering compatible devices. The cable is unscreened with a snagless boot and moulded strain relief to ease installation in confined routes.
Features and Benefits:
• 250MHz bandwidth supports increased data throughput
• 100W PoE capability supplies power to connected devices
• 24AWG stranded copper minimises resistance and heat buildup
• 50μ gold-plated RJ45 pins improve electrical contact
• ETL verified to meet Category6 transmission limits
• 100W PoE capability supplies power to connected devices
• 24AWG stranded copper minimises resistance and heat buildup
• 50μ gold-plated RJ45 pins improve electrical contact
• ETL verified to meet Category6 transmission limits
Applications
• Suitable for connecting NICs to switches in server racks
• Used with VoIP phones and PoE-capable endpoints
• Ideal for short-run 10GbE links within comms cabinets
• Can be used for NAS connections in small offices
• Suitable for routing through conduits without clip damage
• Used with VoIP phones and PoE-capable endpoints
• Ideal for short-run 10GbE links within comms cabinets
• Can be used for NAS connections in small offices
• Suitable for routing through conduits without clip damage
What operating temperatures can it withstand?
It operates between 0°C and 80°C.
How is signal integrity verified for performance?
Each cable is tested using a Fluke DSX2-8000 CableAnalyser and third-party ETL verification to confirm compliance with ANSI/TIA-568.2-D Category6 parameters.
What construction elements reduce crosstalk and support PoE?
The cable uses twisted pair stranded 24AWG conductors, a spline separator and HD-PE insulation to limit inter-pair and intra-pair crosstalk and improve heat dissipation for high-power PoE.
Which materials are used for the jacket and conductors?
The jacket is Low Smoke Zero Halogen (LSZH) and the conductors are 100% copper.
What physical attributes aid installation in tight spaces?
The snagless boot and moulded strain relief protect the clip and allow a 40mm bend radius for easier routing.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
