StarTech.com NLBK Cat6a Ethernet Cable, 1.5 m, Shielded Screened, Black Low Smoke Zero Halogen

Subtotal (1 unit)*

€14.59

(exc. VAT)

€17.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.59

*price indicative

RS Stock No.:
256-6952
Mfr. Part No.:
NLBK-150-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

NLBK

LAN Category

Cat6a

Cable Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Standards/Approvals

CE, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outside Diameter

5.70mm

Size of Strands

27AWG

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
CN

StarTech NLBK Series Ethernet Cable, 1.5m Cable Length, 27AWG Conductor Size - NLBK-150-CAT6A-PATCH


This ethernet cable provides a shielded, high-speed network link for 10GBASE‑T environments and PoE++ installations. Designed with a Low Smoke Zero Halogen jacket for use in confined or poorly ventilated spaces, it supports high-frequency data transmission while offering enhanced electromagnetic interference protection. The cable is intended for direct patching between network switches, storage devices and powered devices requiring both throughput and power delivery.

Features and Benefits:


• 10Gbps data rate supports high-bandwidth network traffic
• 500MHz bandwidth reduces signal degradation at high frequencies
• 100W PoE++ enables power delivery to demanding devices
• S/FTP construction improves EMI immunity in noisy environments
• 27AWG stranded copper ensures consistent conductivity and flexibility

Applications


• Suitable for connecting 10G switches and NAS devices
• Ideal for powering PoE++ access points and IP cameras
• Used with SFP modules and high-speed network interfaces
• Can be used for edge and on-premises rack patching

What is the cable's fire-behaviour specification?


The jacket is Low Smoke Zero Halogen so it emits reduced smoke and toxic gases when combusted.

How are the pairs shielded to limit interference?


Each pair is wrapped in aluminium‑mylar foil with an overall tinned braid for layered screening.

What connector plating is used to maintain contact integrity?


The RJ‑45 plugs are gold plated with 50‑micro contact surfaces to minimise wear and contact resistance.

What environmental ranges apply to operation and storage?


It operates between 0°C and 50°C and can be stored between -20°C and 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy