StarTech.com NLBK Cat6a Ethernet Cable, 1 m, Shielded Screened, Black Low Smoke Zero Halogen
- RS Stock No.:
- 256-6953
- Mfr. Part No.:
- NLBK-1M-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€13.03
(exc. VAT)
€16.03
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.03 |
*price indicative
- RS Stock No.:
- 256-6953
- Mfr. Part No.:
- NLBK-1M-CAT6A-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLBK | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLBK | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLBK Series Ethernet Cable, 27AWG Conductor Size, Black - NLBK-1M-CAT6A-PATCH
This ethernet cable provides a screened Cat6a connection for 10GBASE-T networks and PoE++ applications. It is intended for on-premises and industrial environments where reduced smoke and toxic emissions are required. The cable uses stranded copper conductors within a foil and braid shield architecture to maintain signal integrity across high-frequency links while offering a flexible jacket for routed installations.
Features and Benefits:
• 10Gbps throughput supports high-bandwidth data transfers
• 500MHz rating reduces crosstalk and return loss
• S/FTP construction provides enhanced EMI protection
• 27AWG stranded copper ensures consistent conductivity
• LSZH jacket minimises smoke and toxic gases
• 500MHz rating reduces crosstalk and return loss
• S/FTP construction provides enhanced EMI protection
• 27AWG stranded copper ensures consistent conductivity
• LSZH jacket minimises smoke and toxic gases
Applications
• Suitable for connecting 10G switches and NAS devices
• Used with PoE++ access points and IP cameras
• Ideal for installations in enclosed transport interiors
• Can be used in industrial network racks requiring LSZH
• Used for linking SFP modules to edge devices
• Used with PoE++ access points and IP cameras
• Ideal for installations in enclosed transport interiors
• Can be used in industrial network racks requiring LSZH
• Used for linking SFP modules to edge devices
What temperatures can it operate within?
It functions between 0°C and +50°C for normal operation.
How is the cable shielded to prevent interference?
Each pair is wrapped in aluminium-mylar foil with an overall tinned-copper braid.
What connector materials are used on the terminations?
The RJ45 plugs feature 50-microgold-plated contacts with strain reliefs.
How is performance verification performed?
Each cable is individually tested with a Fluke DSX2-8000 analyser and ETL verified.
What is the outer diameter and core count?
It has a 5.70mm outside diameter and contains four twisted pairs.
Related links
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- StarTech.com NLBK Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
